help desk software
DT06-12SC by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-12SC

TE Connectivity / Deutsch Automotive

PLG, 12P, GRN, N, C ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DT06-12SC is a high-quality plug designed specifically for automotive applications. It features 12 wire connections and has a green color. The plug is a reliable choice for connecting various automotive components and ensuring seamless communication within the vehicle's electrical system. Its compact size and secure locking mechanism guarantee a sturdy connection that remains resistant to vibration and moisture. With the TE CONNECTIVITY / DEUTSCH AUTOMOTIVE DT06-12SC plug, you can trust in its superior performance and durability.

Search Keywords: DT0612SC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 394

Can Ship immediately

On Order: 1,000   can ship 6/29/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.05
50
$3.41
100
$3.33
250
$3.24
500
$3.20
1,000
$3.19
2,500
$3.18
5,000 +
$3.17