DT06-12SB-EP06 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-12SB-EP06

PLG, 12P, BLK, N, SEAL RET,ENH KEY,CAP,B ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive DT06-12SB-EP06 is a reliable and high-quality 12-pin automotive plug. Designed in a sleek black color, this plug features a secure and dependable connection. It is equipped with a seal retainer, enhancing its resistance to dust and moisture. Additionally, the plug includes an enhanced key and a durable cap, providing further protection and ensuring a perfect fit. Trust in the DT06-12SB-EP06 plug for excellent performance and long-lasting durability in automotive applications.

Search Keywords: DT0612SBEP06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SB-EP06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Circuit Application:
Power & Signal
Blank Cavity Position:
0
Degree of Protection:
IP68 , IP6K9K
Packaging Method:
Box
Operating Voltage:
250 VAC
Primary Locking Feature:
Integrated in Housing
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Height:
1.597 in, 40.56 mm
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
13 A
Hybrid Connector:
No
Mounting Feature:
Without
Terminal Position Assurance:
Yes
Packaging Quantity:
450
Cable Exit Angle:
180 °
Body Material:
PA GF
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Mating Pin Diameter:
.0625 in, 1.59 mm
Operating Temperature (Max):
125 °C, 257 °F
Primary Product Color:
Black
Number of Rows:
2
Centerline (Pitch):
.359 in, 9.12 mm
Polarized:
Yes
Agency/Standard:
SAE J2030
Number of Positions:
12
Strain Relief:
Add By Accessory
Connector Code:
B
Connector Position Assurance Capable:
No
Row-to-Row Spacing:
.175 in, 4.45 mm
Serviceable:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Width:
.82 in, 20.83 mm
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Length:
1.268 in, 32.21 mm

FREQUENTLY ASKED QUESTIONS

Is DT06-12SB-EP06 RoHS compliant?

Yes, DT06-12SB-EP06 is RoHS compliant.

What is the lead time for DT06-12SB-EP06?

The standard lead time for DT06-12SB-EP06 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,217

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.54
50
$4.89
100
$4.65
250
$4.23
500
$4.07
1,000
$3.80
2,500
$3.79
5,000 +
$3.76