help desk software
DT06-12SA-E008 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-12SA-E008

TE Connectivity / Deutsch Automotive

Conn Housing PL 12 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT06-12SA-E008 is a connector housing designed for automotive applications. It features a 12-position layout and is compatible with 9.12mm crimp contacts. The connector is a cable mount type, meaning it can be easily attached to wires and cables for secure connections. The housing is colored gray, giving it a sleek and professional look. This automotive connector package is ideal for various automotive electrical systems, offering reliable and efficient performance.

Search Keywords: DT0612SAE008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-12SA-E008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
12
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 5

On Order: 700   can ship 8/12/26 

Stock lot only: 3

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$10.7547
5
$9.7770
50
$5.6410
100
$5.3780
250
$4.8500
500
$4.5030
1,000
$4.3520
2,500
$4.3210
5,000 +
$4.3100