help desk software
DT06-08SB-CE05 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-08SB-CE05

TE Connectivity / Deutsch Automotive

PLG, 8P, BLK, E, SEAL RET, CAP, B

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 8P, BLK, E, SEAL RET, CAP, B

Search Keywords: DT0608SBCE05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SB-CE05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Current Rating (Max):
13 A
Packaging Quantity:
500
Connector System:
Wire-to-Wire
Serviceable:
Yes
Number of Positions:
8
Connector & Housing Type:
Housing for female terminals
Primary Product Color:
Black
Terminal Position Assurance:
Yes
Sealable:
Yes
Blank Cavity Position:
0
Number of Rows:
2
Packaging Method:
Box
Primary Locking Feature:
Integrated in Housing
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Strain Relief:
Add By Accessory
Connector Position Assurance Capable:
No
Agency/Standard:
SAE J2030
Cable Exit Angle:
180°
Product Width:
.872 in, 22.15 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Centerline (Pitch):
.359 in, 9.12 mm
Product Length:
1.267 in, 32.18 mm
Row-to-Row Spacing:
.175 in, 4.45 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Socket
Connector Height:
1.465 in, 37.21 mm
Housing Material:
PA GF
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Contact Size:
Size 16
Mating Alignment Type:
Keyed
Mating Alignment:
With

IN STOCK: 198

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.77
50
$2.64
100
$2.59
250
$2.52
500
$2.47
1,000
$2.42
2,500 +
$2.35