help desk software
DT06-08SA-CE13 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-08SA-CE13

TE Connectivity / Deutsch Automotive

PLG, 8P, GRY, E, SEAL RET, XCAP, A ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Deutsch Automotive part DT06-08SA-CE13 is a high-quality 8-pin automotive plug connector in a sleek gray color. This connector features an integrated seal retention design for added protection, as well as an X-cap for added durability. Ideal for automotive applications, this connector provides a reliable and secure connection for your electrical components.

Search Keywords: DT0608SACE13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SA-CE13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Terminal Position Assurance:
Yes
Serviceable:
Yes
Primary Locking Feature:
Integrated in Housing
Packaging Method:
Box
Connector System:
Wire-to-Wire
Strain Relief:
Add By Accessory
Number of Positions:
8
Primary Product Color:
Gray
Number of Rows:
2
Blank Cavity Position:
0
Sealable:
Yes
Packaging Quantity:
350
Connector & Housing Type:
Housing for female terminals
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Contact Current Rating (Max):
13 A
Agency/Standard:
SAE J2030
Connector Position Assurance Capable:
No
Cable Exit Angle:
180°
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Product Width:
.872 in, 22.15 mm
Row-to-Row Spacing:
.175 in, 4.45 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.742 in, 44.25 mm
Centerline (Pitch):
.359 in, 9.12 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Connector Shape:
Rectangular
Connector Height:
1.465 in, 37.21 mm
Contact Size:
Size 16
Mating Alignment Type:
Keyed
Contact Type:
Socket
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Housing Material:
PA GF

IN STOCK: 0

On Order: 700   can ship 9/9/26 

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$4.125
50
$3.632
100
$3.596
250
$3.424
500
$3.268
1,000
$3.113
2,500
$2.919
5,000 +
$2.911