DT06-08SA-CE11 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-08SA-CE11

PLG, 8P, BLK, E, SEAL RET, CAP, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part DT06-08SA-CE11 is a high-quality plug designed specifically for automotive applications. It features 8 pins and is color-coded black for easy identification. The plug is expertly engineered with a seal retainer and cap, ensuring optimal performance and protection against moisture and potential damage. With its durable construction, this plug guarantees reliable and long-lasting connectivity in automotive electrical systems.

Search Keywords: DT0608SACE11

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SA-CE11
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Height:
1.465 in, 37.21 mm
Packaging Method:
Box
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Length:
1.267 in, 32.18 mm
Width:
.872 in, 22.15 mm
Degree of Protection:
IP68 , IP6K9K
Body Material:
PA GF
Number of Positions:
8
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Terminal Position Assurance:
Yes
Operating Voltage:
250 VAC
Agency/Standard:
SAE J2030
Number of Rows:
2
Hybrid Connector:
No
Strain Relief:
Add By Accessory
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.359 in, 9.12 mm
Serviceable:
Yes
Operating Temperature (Max):
125 °C, 257 °F
Packaging Quantity:
500
Primary Product Color:
Black
Circuit Application:
Power & Signal
Contact Current Rating (Max):
13 A
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Sealable:
Yes
Mounting Feature:
Without
Polarized:
Yes
Cable Exit Angle:
180 °
Row-to-Row Spacing:
.175 in, 4.45 mm
Connector Position Assurance Capable:
No
Mating Pin Diameter:
.0625 in, 1.59 mm
Connector & Housing Type:
Housing for female terminals
Blank Cavity Position:
0
Connector Code:
A

FREQUENTLY ASKED QUESTIONS

Is DT06-08SA-CE11 RoHS compliant?

Yes, DT06-08SA-CE11 is RoHS compliant.

What is the lead time for DT06-08SA-CE11?

The standard lead time for DT06-08SA-CE11 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 245

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.97
50
$3.48
100
$3.45
250
$3.35
500
$3.07
1,000
$2.93
2,500
$2.83
5,000 +
$2.79