DT06-08SA-C017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-08SA-C017

Rectangular Connector Housing - Plug - Female Socket - 8 Position - 2 Rows - .175 in (4.44 mm) Centerline - Crimp Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT06-08SA-C017 from TE Connectivity / Deutsch Automotive is cable mount rectangular connector housing, plug for socket (female) contacts with 8 positions, 2 rows, .175 in (4.44 mm) centerline and crimp termination. This housing has latch lock and polyamide (PA), nylon, glass filled housing. Operating temperature range is from -55°C to 125°C.

Search Keywords: DT0608SAC017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SA-C017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is DT06-08SA-C017 RoHS compliant?

Yes, DT06-08SA-C017 is RoHS compliant.

What is the lead time for DT06-08SA-C017?

The standard lead time for DT06-08SA-C017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 5

Stock lot only: 1

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$6.941
5
$6.310
25
$5.630
100
$5.360
250
$5.080
500
$4.850
1,000
$4.610
2,500
$4.600
5,000 +
$4.590