DT04-6P-CL06
The DT04-6P-CL06 is an environmentally sealed, 6-position receptacle from the DEUTSCH DT series, designed to house size 16 pin contacts for harsh environment applications. ...
DESCRIPTION
The DT04-6P-CL06 is a rectangular, 6-position receptacle from TE Connectivity's DEUTSCH DT series, engineered for reliable performance in harsh environments. It accepts six size 16 DEUTSCH pin contacts, each with a continuous capacity of 13 amps. The connector's rugged thermoplastic housing and integrated silicone seals provide an IP68 rating against dust and moisture ingress, and it is designed to operate within a temperature range of -55°C to +125°C. This field-proven connector is ideal for cable-to-cable or cable-to-board applications on engines, chassis, or in the cab of commercial and industrial vehicles.
Search Keywords: DT046PCL06
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DT04-6P-CL06 RoHS compliant?
Yes, DT04-6P-CL06 is RoHS compliant.
What is the lead time for DT04-6P-CL06?
The standard lead time for DT04-6P-CL06 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,051
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
