DT04-6P-CE02 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-6P-CE02

The DT04-6P-CE02 is an environmentally sealed, 6-position receptacle connector with a black thermoplastic housing and reduced diameter seals for size 16 contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT04-6P-CE02 is a 6-position, environmentally sealed receptacle from the DEUTSCH DT series, designed for harsh environment cable-to-cable and cable-to-board applications. It features a black, glass-filled PA thermoplastic housing and accepts six size 16 contacts, each with a 13-amp continuous capacity. The CE02 modification indicates it is equipped with reduced diameter "E" seals, accommodating a wire insulation range of .053 to .120 inches for 14-20 AWG wire. With its IP68 rating for moisture and dust resistance and an operating temperature range of -55°C to +125°C, this connector provides proven reliability for applications on engines, transmissions, chassis, or in the cab.

Search Keywords: DT046PCE02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-6P-CE02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
6
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT04-6P-CE02 RoHS compliant?

Yes, DT04-6P-CE02 is RoHS compliant.

What is the lead time for DT04-6P-CE02?

The standard lead time for DT04-6P-CE02 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 285

Can Ship immediately

On Order: 1,200   can ship 2/8/27 

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$1.89
100
$1.51
250
$1.47
500
$1.44
1,000
$1.42
2,500
$1.38
5,000
$1.36
7,500 +
$1.35