DT04-4P-E008 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-4P-E008

Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive DT04-4P-E008 is a 4-position receptacle connector housing designed for automotive applications. This connector features a crimp termination style, cable mount design, and is color-coded in gray for easy identification. It is a reliable and durable solution for connecting electrical components in automotive systems.

Search Keywords: DT044PE008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-4P-E008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
4
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

What replaces DT04-4P-E008?

The recommended replacement for DT04-4P-E008 is 2-2600030-8 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is DT04-4P-E008 RoHS compliant?

Yes, DT04-4P-E008 is RoHS compliant.

What is the lead time for DT04-4P-E008?

The standard lead time for DT04-4P-E008 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,622

Can Ship immediately

Buy all 1,622 in-stock or the regular minimum order quantity of 10000

Stock lot only: 1622

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$3.762
10,000 +
$3.420