help desk software
DT04-3P-LE12 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-3P-LE12

TE Connectivity / Deutsch Automotive

REC, 3P, BLK, N, XCAP, FLANGE ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive part DT04-3P-LE12 is a high-quality rectangular connector receptacle, designed with three positions in a compact and robust build. Finished in a sleek black color, this connector offers exceptional reliability and performance for automotive applications. Featuring a durable flange mount, it ensures a secure and stable assembly in various environments. The connector is engineered with an extended cap to provide enhanced protection against dust and moisture, making it ideal for challenging conditions. Whether used in engine compartments or other demanding automotive settings, the DT04-3P-LE12 is designed to deliver seamless and consistent electrical connections, ensuring your systems run smoothly.

Search Keywords: DT043PLE12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-3P-LE12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Blank Cavity Position:
0
Packaging Method:
Box
Terminal Position Assurance:
Yes
Number of Positions:
3
Primary Locking Feature:
Integrated in Housing
Serviceable:
Yes
Primary Product Color:
Black
Agency/Standard:
SAE J2030
Packaging Quantity:
300
Strain Relief:
Add By Accessory
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Sealable:
Yes
Contact Current Rating (Max):
13 A
Connector & Housing Type:
Housing for Male Terminals
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Cable Exit Angle:
180°
Degree of Protection:
IP68 , IP6K9K
Product Width:
1.595 in, 40.51 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Centerline (Pitch):
.394 in, 10.01 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
2.181 in, 55.4 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Polarized
Connector Mounting Type:
Panel Mount
Connector Shape:
Triangular
Mating Alignment:
With
Contact Type:
Pin
Housing Material:
PA GF
Connector Height:
1.25 in, 31.75 mm

IN STOCK: 205

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$8.42
25
$6.92
50
$6.82
100
$6.63
250
$6.13
500
$6.04
1,000
$5.94
2,500 +
$5.76