help desk software
DT04-3P-LE08 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-3P-LE08

TE Connectivity / Deutsch Automotive

Conn Housing RCP 3 POS 10.01mm Crimp ST Panel Mount Gray Package Automotive ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive DT04-3P-LE08 is a reliable and durable connector housing designed for automotive applications. It features a 3-position receptacle configuration and is compatible with crimp connectors. The panel mount design ensures secure installation, while the gray color adds a sleek aesthetic to your automotive system. With a 10.01mm width, this connector is compact and space-efficient. Suitable for various automotive environments, the DT04-3P-LE08 guarantees excellent performance and longevity.

Search Keywords: DT043PLE08

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-3P-LE08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
3
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 70

Ships today, if you order in

On Order: 300   can ship 6/29/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$9.55
25
$7.94
50
$7.48
100
$7.06
250
$6.61
500
$6.30
1,000
$5.99
2,500 +
$5.98