help desk software
DT04-3P-E005 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-3P-E005

REC, 3P, BLK, N, CAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / DEUTSCH Automotive part DT04-3P-E005 is a reliable and durable receptacle connector designed for automotive applications. This 3-pin connector comes in a sleek black color and features a protective cap for added safety and security. Trust this high-quality connector to provide a secure electrical connection in your automotive projects.

Search Keywords: DT043PE005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-3P-E005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT04-3P-E005 RoHS compliant?

Yes, DT04-3P-E005 is RoHS compliant.

What is the lead time for DT04-3P-E005?

The standard lead time for DT04-3P-E005 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,734

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.387
250
$1.127
500
$1.076
1,000
$1.030
2,500
$0.988
5,000
$0.961
7,500
$0.949
10,000 +
$0.946