DT04-3P-C017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-3P-C017

Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Box Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT04-3P-C017 is a robust and reliable connector housing designed for automotive applications. This connector features 3 positions, allowing for secure crimping of wires. It is designed for easy cable mounting and is housed in a durable gray box. Perfect for use in automotive environments, this connector ensures a reliable connection for your electrical components.

Search Keywords: DT043PC017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-3P-C017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
3
Maximum Voltage Rating:
2503494VDC

FREQUENTLY ASKED QUESTIONS

Is DT04-3P-C017 RoHS compliant?

Yes, DT04-3P-C017 is RoHS compliant.

What is the lead time for DT04-3P-C017?

The standard lead time for DT04-3P-C017 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 420

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
10
$3.78
50
$3.35
250
$3.12
500
$3.06
1,000
$2.96
2,500
$2.93
5,000
$2.92
7,500 +
$2.91