DT04-2P-RT24 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-2P-RT24

Housing - Pin (Male) - 2 Position - 5.46 mm Pitch - IP68 - Straight - Sealable - Black.

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT04-2P-RT24 is component-to-wire housing with dimensions: 39.5 mm H x 25.4 mm L x 22.17 mm W. Operating temperature range is from -55°C to 125°C.

Search Keywords: DT042PRT24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-2P-RT24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is DT04-2P-RT24 RoHS compliant?

Yes, DT04-2P-RT24 is RoHS compliant.

What is the lead time for DT04-2P-RT24?

The standard lead time for DT04-2P-RT24 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 64

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$12.98
25
$12.85
50
$12.75
100
$12.69
250
$12.66
500
$12.63
1,000 +
$12.60