help desk software
DT04-2P-N006 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-2P-N006

TE Connectivity / Deutsch Automotive

REC, 2P, BLK, FEEDTHRU, NI

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

REC, 2P, BLK, FEEDTHRU, NI

Search Keywords: DT042PN006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-2P-N006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Number of Rows:
1
Strain Relief:
Add By Accessory
Sealable:
Yes
Primary Product Color:
Black
Packaging Method:
Box
Packaging Quantity:
200
Connector Position Assurance Capable:
No
Number of Positions:
2
Serviceable:
No
Terminal Position Assurance:
No
Agency/Standard:
SAE J2030
Blank Cavity Position:
0
Contact Current Rating (Max):
13 A
Primary Locking Feature:
Overmolded
Cable Exit Angle:
90°
Degree of Protection:
IP68 , IP6K9K
Connector System:
Wire-to-Panel , Wire-to-Wire
Centerline (Pitch):
.215 in, 5.46 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Product Length:
1.635 in, 41.53 mm
Product Width:
2.25 in, 57.15 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
UL Flammability Rating:
Not Tested
Connector Mounting Type:
Panel Mount
Mating Alignment Type:
Polarized
Mating Alignment:
With
Housing Material:
PA GF
Connector Shape:
Rectangular
Connector Height:
1.915 in, 48.64 mm

IN STOCK: 0

On Order: 200   can ship 8/13/26 

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$20.56
5
$20.35
10
$18.91
25
$18.38
50
$18.19
100
$17.66
250 +
$17.48