help desk software
DT04-12PA-P026 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-12PA-P026

Conn Housing ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DT04-12PA-P026 is a reliable connector housing designed for automotive applications. This connector housing is designed to securely hold electrical contacts and provide a durable and weather-resistant connection. With its compact design and easy installation, it is perfect for use in a variety of automotive systems, including engine control units, sensors, and power distribution modules. This connector housing ensures reliable electrical connections, even in harsh environments, making it a trusted choice for automotive professionals.

Search Keywords: DT0412PAP026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-P026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
12
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT04-12PA-P026 RoHS compliant?

Yes, DT04-12PA-P026 is RoHS compliant.

What is the lead time for DT04-12PA-P026?

The standard lead time for DT04-12PA-P026 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 534

Ships today, if you order in

On Order: 750   can ship 12/21/26 

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$10.14
25
$9.86
50
$9.77
100
$9.66
250
$9.55
500
$9.44
1,000 +
$9.15