DT04-12PA-P016 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-12PA-P016

REC, 12P, GRY, BUSBAR 1X12, GOLD, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT04-12PA-P016 is a 12-way DT series receptacle connector featuring enhanced A-key configuration and gray color. It is equipped with size 16 contacts and includes one 12-pin bus with gold-plated contacts, providing reliable electrical connectivity for industrial and commercial transportation applications. The connector is designed for environmentally sealed operation and is compatible with the W12P wedge/TPA accessory. This receptacle is commonly used in automotive and industrial control systems where multi-pin connections with gold contact plating are required for enhanced corrosion resistance and signal integrity.

Search Keywords: DT0412PAP016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-P016
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Blank Cavity Position:
0
Connector & Housing Type:
Housing for Male Terminals
Agency/Standard:
SAE J2030
Cable Exit Angle:
180°
Centerline (Pitch):
.359 in, 9.12 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Bus Bar , Wire & Cable

FREQUENTLY ASKED QUESTIONS

Is DT04-12PA-P016 RoHS compliant?

Yes, DT04-12PA-P016 is RoHS compliant.

What is the lead time for DT04-12PA-P016?

The standard lead time for DT04-12PA-P016 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 67

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$17.75
10
$17.24
25
$16.57
50
$16.06
100
$15.55
250
$14.88
500 +
$14.37