help desk software
DT04-12PA-LE10 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-12PA-LE10

REC, 12P, BLK, N, CAP, FLANGE, A

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

REC, 12P, BLK, N, CAP, FLANGE, A

Search Keywords: DT0412PALE10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-LE10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Current Rating (Max):
13 A
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Number of Rows:
2
Connector System:
Wire-to-Wire
Agency/Standard:
SAE J2030
Primary Product Color:
Black
Serviceable:
Yes
Sealable:
Yes
Strain Relief:
Add By Accessory
Blank Cavity Position:
0
Terminal Position Assurance:
Yes
Number of Positions:
12
Packaging Method:
Box
Packaging Quantity:
100
Primary Locking Feature:
Integrated in Housing
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Product Width:
3.478 in, 88.34 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
1.858 in, 47.19 mm
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Centerline (Pitch):
.359 in, 9.12 mm
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.175 in, 4.45 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment:
With
Housing Material:
PA GF
Connector Height:
1.735 in, 44.07 mm
Contact Size:
Size 16
Connector Shape:
Rectangular
Connector Mounting Type:
Panel Mount
Contact Type:
Pin
Mating Alignment Type:
Keyed

FREQUENTLY ASKED QUESTIONS

Is DT04-12PA-LE10 RoHS compliant?

Yes, DT04-12PA-LE10 is RoHS compliant.

What is the lead time for DT04-12PA-LE10?

The standard lead time for DT04-12PA-LE10 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 107

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.43
25
$14.44
50
$14.01
100
$13.59
250
$13.02
500
$12.60
1,000 +
$12.17