help desk software
DT04-12PA-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-12PA-E004

REC, 12P, BLK, N, A

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

REC, 12P, BLK, N, A

Search Keywords: DT0412PAE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Packaging Quantity:
250
Sealable:
Yes
Connector & Housing Type:
Housing for Male Terminals
Packaging Method:
Box
Number of Positions:
12
Strain Relief:
Add By Accessory
Number of Rows:
2
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Agency/Standard:
SAE J2030
Primary Locking Feature:
Integrated in Housing
Blank Cavity Position:
0
Contact Current Rating (Max):
13 A
Terminal Position Assurance:
Yes
Connector Position Assurance Capable:
No
Serviceable:
Yes
Connector System:
Wire-to-Wire
Primary Product Color:
Black
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.808 in, 45.92 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.359 in, 9.12 mm
Degree of Protection:
IP68 , IP6K9K
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Row-to-Row Spacing:
.175 in, 4.45 mm
Product Width:
1.597 in, 40.56 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment:
With
Connector Height:
.876 in, 22.25 mm
Mating Alignment Type:
Keyed
Housing Material:
PA GF
Contact Size:
Size 16
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Contact Type:
Pin

FREQUENTLY ASKED QUESTIONS

Is DT04-12PA-E004 RoHS compliant?

Yes, DT04-12PA-E004 is RoHS compliant.

What is the lead time for DT04-12PA-E004?

The standard lead time for DT04-12PA-E004 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Ships today, if you order in

On Order: 250   can ship 11/30/26 

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$5.07
50
$4.12
100
$3.94
250
$3.82
500
$3.61
1,000
$3.52
2,500
$3.42
5,000 +
$3.38