help desk software
DT04-12PA-E003 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-12PA-E003

REC, 12P, GRY, N, CAP, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT04-12PA-E003 is a reliable and robust connector designed for demanding automotive applications. Featuring a 12-position, gray receptacle housing, this connector is crafted for precision and security in complex vehicular electrical systems. Its sturdy construction ensures excellent durability against harsh environments, making it ideal for both on-road and off-road applications. The connector includes a secure cap to protect the terminals from dirt, moisture, and other contaminants, enhancing both performance and longevity. With an emphasis on reliable engagement and disengagement, the DT04-12PA-E003 is an essential component for engineers seeking high-quality, dependable connectivity solutions in automotive design. Experience the efficiency and excellence of TE Connectivity's innovation in this versatile and easy-to-install solution.

Search Keywords: DT0412PAE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Serviceable:
Yes
Sealable:
Yes
Blank Cavity Position:
0
Connector & Housing Type:
Housing for Male Terminals
Strain Relief:
Add By Accessory
Agency/Standard:
SAE J2030
Number of Positions:
12
Number of Rows:
2
Connector Position Assurance Capable:
No
Primary Product Color:
Gray
Connector System:
Wire-to-Wire
Packaging Method:
Box
Terminal Position Assurance:
Yes
Primary Locking Feature:
Integrated in Housing
Packaging Quantity:
250
Contact Current Rating (Max):
13 A
Cable Exit Angle:
180°
Operating Voltage:
250 VAC, 250 VDC
Row-to-Row Spacing:
.175 in, 4.45 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Centerline (Pitch):
.359 in, 9.12 mm
Product Length:
1.858 in, 47.19 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Degree of Protection:
IP68 , IP6K9K
Product Width:
1.597 in, 40.56 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Housing Material:
PA GF
Mating Alignment Type:
Keyed
Connector Height:
.876 in, 22.25 mm
Contact Type:
Pin
Connector Shape:
Rectangular

FREQUENTLY ASKED QUESTIONS

Is DT04-12PA-E003 RoHS compliant?

Yes, DT04-12PA-E003 is RoHS compliant.

What is the lead time for DT04-12PA-E003?

The standard lead time for DT04-12PA-E003 is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 364

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$5.329
50
$3.593
250
$3.152
500
$2.950
1,000
$2.868
2,500
$2.779
5,000
$2.772
7,500 +
$2.765