help desk software
DT04-12PA-CE02 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-12PA-CE02

TE Connectivity / Deutsch Automotive

REC, 12P, BLK, E, A ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT04-12PA-CE02 is a robust and reliable connector designed to meet the demanding needs of automotive applications. This 12-position receptacle is part of the renowned DT series, known for its durability and performance in harsh environments. The DT04-12PA-CE02 comes in a sleek black housing made from high-quality thermoplastic, ensuring resistance to environmental factors such as moisture, vibration, and temperature extremes. Its enhanced ("E" marking) design provides superior sealing capability, making it an ideal choice for applications requiring high reliability in rugged conditions. The 'A' coded variation ensures compatibility with mating connectors, streamlining installation and maintenance processes. Perfect for automotive, industrial, and off-highway vehicle applications, this connector offers a seamless solution for reliable electrical connections in challenging settings.

Search Keywords: DT0412PACE02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-CE02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Terminal Position Assurance:
Yes
Primary Product Color:
Black
Serviceable:
Yes
Packaging Quantity:
250
Sealable:
Yes
Blank Cavity Position:
0
Packaging Method:
Box
Agency/Standard:
SAE J2030
Strain Relief:
Add By Accessory
Primary Locking Feature:
Integrated in Housing
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
12
Number of Rows:
2
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
13 A
Cable Exit Angle:
180°
Mating Pin Diameter:
.063 in, 1.59 mm
Centerline (Pitch):
.359 in, 9.12 mm
Row-to-Row Spacing:
.175 in, 4.45 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
1.808 in, 45.92 mm
Operating Voltage:
250 VAC, 250 VDC
Degree of Protection:
IP68 , IP6K9K
Product Width:
1.597 in, 40.56 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Connector Height:
.876 in, 22.25 mm
Connector Shape:
Rectangular
Contact Type:
Pin
Contact Size:
Size 16
Housing Material:
PA GF
Mating Alignment Type:
Keyed

IN STOCK: 91

Can Ship immediately

On Order: 500   can ship 7/8/26 

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$5.54
50
$4.27
100
$4.03
250
$3.75
500
$3.55
1,000
$3.38
2,500
$3.17
5,000 +
$3.16