DT04-12PA-BL11
The DT04-12PA-BL11 is a gray, 12-way, A-keyed, sealed flange receptacle from the DEUTSCH DT series for environmentally sealed electrical connections. ...
DESCRIPTION
The DT04-12PA-BL11 is a 12-way receptacle connector from the DEUTSCH DT series, designed for rugged, environmentally sealed applications. This gray, thermoplastic housing features an enhanced A-key for proper mating alignment and is equipped with reduced diameter seals for superior environmental protection. It includes a sealed flange for secure panel mounting and an integrated end cap to protect the wire connections. The connector accepts size 16 DEUTSCH contacts (sold separately), each rated for up to 13 amps, and accommodates wire gauges from 14 to 20 AWG. With its robust design and IP68 rating, it is ideal for use in harsh environments found in trucking, construction, agricultural, and marine industries.
Search Keywords: DT0412PABL11
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DT04-12PA-BL11 RoHS compliant?
Yes, DT04-12PA-BL11 is RoHS compliant.
What is the lead time for DT04-12PA-BL11?
The standard lead time for DT04-12PA-BL11 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
200
can ship 10/19/26
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
