DT04-12PA-BL10
TE Connectivity / Deutsch AutomotiveREC, 12P, BLK, E, ENH KEY, XCAP,FLANGE,A
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
REC, 12P, BLK, E, ENH KEY, XCAP,FLANGE,A
Search Keywords: DT0412PABL10
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PA-BL10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Product Length:
2.476 in, 62.89 mm
Operating Voltage:
250 VAC, 250 VDC
Packaging Quantity:
80
Number of Rows:
2
Degree of Protection:
IP68 , IP6K9K
Packaging Method:
Box
Row-to-Row Spacing:
.175 in, 4.45 mm
Serviceable:
Yes
Contact Current Rating (Max):
13 A
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Sealable:
Yes
Blank Cavity Position:
0
Strain Relief:
Add By Accessory
Terminal Position Assurance:
Yes
Mating Pin Diameter:
.063 in, 1.59 mm
Connector System:
Wire-to-Wire
Centerline (Pitch):
.359 in, 9.12 mm
Circuit Application:
Power & Signal
Operating Temperature (Max):
125 °C, 257 °F
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Number of Positions:
12
Product Width:
3.478 in, 88.34 mm
Cable Exit Angle:
180°
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Agency/Standard:
SAE J2030
Primary Product Color:
Black
Primary Locking Feature:
Integrated in Housing
Connector & Contact Terminates To:
Wire & Cable
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Connector Height:
1.735 in, 44.07 mm
Mating Alignment:
With
Connector Shape:
Rectangular
Housing Material:
PA GF
Connector Mounting Type:
Panel Mount
Contact Size:
Size 16
Mating Alignment Type:
Keyed
Contact Type:
Pin
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
5
$16.17
10
$15.42
25
$14.96
50
$14.53
100
$13.73
250
$13.37
500
+
$13.19
English
Chinese
Spanish
