DT04-08PB-L012 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-08PB-L012

CONN HOUSING ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT04-08PB-L012 is an 8-position receptacle connector from the DT Family series, designed for rugged industrial and commercial transportation environments. This connector features Key B keying to prevent mis-mating and incorporates a welded flange (L012 modification) for secure panel mounting. The connector accommodates 16 AWG wire (0.5–2.0 mm²) with standard sealing, supporting a maximum current rating of 52 amps on an 8-pin bus with nickel plating. It is rated to operate reliably in harsh environments from -70°F to +225°F (-56°C to +107°C) and meets flammability specifications including UL-94-HBF, Mil-R-6130C, and FMVSS-302. Common applications include power distribution, battery isolation, and electrical system interconnection in vehicles, heavy equipment, and industrial control systems where environmental sealing and keyed mating are critical.

Search Keywords: DT0408PBL012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-08PB-L012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Panel Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
8
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT04-08PB-L012 RoHS compliant?

Yes, DT04-08PB-L012 is RoHS compliant.

What is the lead time for DT04-08PB-L012?

The standard lead time for DT04-08PB-L012 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$8.83
25
$5.58
50
$5.15
100
$4.79
250
$4.35
500 +
$4.24