help desk software
DT04-08PB-CE01 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-08PB-CE01

REC, 8P, BLK, E, CAP, B ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT04-08PB-CE01 is a high-performance, 8-pin rectangular receptacle designed for use in rugged and demanding automotive applications. Constructed with premium materials, this connector ensures secure and reliable connections even in harsh environments. The black housing and end cap provide added durability and protection against dust, moisture, and other environmental factors. Engineered for ease of use and reliability, this connector is synonymous with quality and efficiency, making it an ideal choice for automotive professionals seeking robust and dependable connectivity solutions. Whether used in passenger vehicles or heavy-duty applications, the DT04-08PB-CE01 delivers exceptional performance tailored to meet the diverse needs of the automotive industry.

Search Keywords: DT0408PBCE01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-08PB-CE01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Agency/Standard:
SAE J2030
Packaging Quantity:
300
Strain Relief:
Add By Accessory
Number of Rows:
2
Terminal Position Assurance:
Yes
Primary Product Color:
Black
Sealable:
Yes
Connector System:
Wire-to-Wire
Packaging Method:
Box
Serviceable:
Yes
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Contact Current Rating (Max):
13 A
Blank Cavity Position:
0
Primary Locking Feature:
Integrated in Housing
Number of Positions:
8
Cable Exit Angle:
180°
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Voltage:
250 VAC, 250 VDC
Nominal Voltage Architecture:
12 V, 24 V, 49 V
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Length:
1.848 in, 46.94 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
1.435 in, 36.45 mm
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.175 in, 4.45 mm
Centerline (Pitch):
.359 in, 9.12 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Type:
Pin
Housing Material:
PA GF
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Rectangular
Connector Height:
.94 in, 23.88 mm
Mating Alignment Type:
Keyed
Contact Size:
Size 16
Mating Alignment:
With

FREQUENTLY ASKED QUESTIONS

What replaces DT04-08PB-CE01?

The recommended replacement for DT04-08PB-CE01 is 1-2600038-3 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is DT04-08PB-CE01 RoHS compliant?

Yes, DT04-08PB-CE01 is RoHS compliant.

What is the lead time for DT04-08PB-CE01?

The standard lead time for DT04-08PB-CE01 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 388

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.41
50
$4.24
100
$4.20
250
$4.08
500
$3.69
1,000
$3.49
2,500
$3.47
5,000 +
$3.44