help desk software
DT04-08PA-E004 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-08PA-E004

TE Connectivity / Deutsch Automotive

REC, 8P, BLK, N, A ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT04-08PA-E004 is an 8-cavity receptacle connector from the DT series, featuring an A-key configuration in black with standard diameter seals. This connector is designed for environmentally sealed applications in industrial and commercial transportation systems. The connector uses size 16 contacts and is compatible with the W8P wedge/TPA secondary locking system. It provides reliable mating with corresponding DT plug connectors and supports multiple cavity configurations for flexible wiring arrangements. Common applications include power distribution, signal transmission, and control circuits in automotive, heavy equipment, and industrial control systems where environmental sealing and keyed mating are critical requirements.

Search Keywords: DT0408PAE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-08PA-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Body Material:
PA GF
Agency/Standard:
SAE J2030
Blank Cavity Position:
0

IN STOCK: 150

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.98
100
$2.26
250
$2.19
500
$2.18
1,000
$2.17
2,500
$2.16
5,000
$2.10
7,500 +
$2.09