DT04-08PA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT04-08PA

REC, 8P, GRY, N, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DT04-08PA is a high-quality connector commonly used in automotive applications. It is designed for 8 pins and has a recommended configuration of gray color housing. The "N" indicates that it is a receptacle connector, meaning it is a female connector that receives the male pins. This connector is perfect for creating secure and reliable connections in automotive electrical systems, ensuring efficient and safe performance.

Search Keywords: DT0408PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-08PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

What replaces DT04-08PA?

The recommended replacement for DT04-08PA is 2600038-7 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is DT04-08PA RoHS compliant?

Yes, DT04-08PA is RoHS compliant.

What is the lead time for DT04-08PA?

The standard lead time for DT04-08PA is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,042

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
10
$2.58
100
$1.83
250
$1.80
500
$1.74
1,000
$1.73
2,500
$1.72
5,000
$1.71
7,500 +
$1.70