DESCRIPTION
PLG, 60P, BLK, N, 04
Search Keywords: DRC2660S04
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC26-60S04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Operating Temperature (Max):
125 °C, 257 °F
Degree of Protection:
Not Tested
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Terminal Position Assurance:
No
Connector & Housing Type:
Housing for female terminals
Packaging Quantity:
125
Circuit Application:
Signal
Connector Position Assurance Capable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Pin Diameter:
.04 in, 1.02 mm
Sealable:
Yes
Product Length:
1.448 in, 36.78 mm
Contact Current Rating (Max):
7.5 A
Number of Positions:
60
Number of Rows:
6
Row-to-Row Spacing:
.174 in, 4.42 mm
Packaging Method:
Box
Connector & Contact Terminates To:
Wire & Cable
Centerline (Pitch):
.174 in, 4.42 mm
Agency/Standard:
SAE J2030
Product Width:
2.7 in, 68.58 mm
Operating Voltage:
250 VAC, 250 VDC
Primary Product Color:
Black
Connector System:
Wire-to-Wire
Serviceable:
Yes
Primary Locking Feature:
Contact Retainer
Nominal Voltage Architecture:
24 V, 48 V
Cable Exit Angle:
180°
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Housing Material:
PA GF
Strain Relief:
With
Mating Alignment:
With
Connector Height:
1.435 in, 36.45 mm
Contact Size:
Size 20
Connector Shape:
Rectangular
Contact Type:
Socket
Mating Alignment Type:
Keyed
IN STOCK: 75
Can Ship immediately
MOQ for In Stock Qty: 6
MOQ for out of Stock Qty: 6
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
6
$41.23
10
$41.13
25
$41.03
32
$40.92
63
$25.58
94
$20.36
125
+
$19.95
English
Chinese
Spanish
