DRC22-50P01
The DRC22-50P01 is an environmentally sealed, 50-cavity rectangular PCB receptacle that accepts size 20 contacts for inside mount applications. ...
DESCRIPTION
The DRC22-50P01 is a high-density, 50-position printed circuit board receptacle from the DEUTSCH DRC series, configured for 180-degree inside mounting. It is designed to accept 50 size 20 contacts, each rated for up to 7.5 amps, making it suitable for a wide range of signal and low-power applications. Built for harsh environments, the connector features a rugged thermoplastic shell and silicone rubber grommet, providing an IP68 rating for superior sealing against moisture and contaminants. This receptacle operates reliably across a temperature range of -55°C to +125°C and is ideal for use in industrial and commercial transportation electronics where a robust board-level connection is essential.
Search Keywords: DRC2250P01
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRC22-50P01 RoHS compliant?
Yes, DRC22-50P01 is RoHS compliant.
What is the lead time for DRC22-50P01?
The standard lead time for DRC22-50P01 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
On Order:
192
can ship 12/31/26
Factory Lead-Time 14 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands
