help desk software
DRC22-40PA by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRC22-40PA

TE Connectivity / Deutsch Automotive

Conn Rectangular F 40 POS ST Panel Mount Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DRC22-40PA is a rectangular connector with 40 positions, designed for panel mount installation in automotive applications. This high-quality connector provides reliable and secure connections for a variety of automotive systems. With its durable construction and precise design, it ensures optimal performance and longevity even in harsh environmental conditions. The DRC22-40PA connector is an excellent choice for automotive professionals seeking efficient and dependable connectivity solutions.

Search Keywords: DRC2240PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC22-40PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular3726
Mounting:
Panel Mount3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
40
Maximum Voltage Rating:
2503716VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C

IN STOCK: 17

Ships today, if you order in

On Order: 320   can ship 7/1/26 

Factory Lead-Time 15 Weeks

Qty
Unit Price
1
$26.39
5
$23.38
10
$20.53
25
$20.13
50
$20.08
100
$20.03
250 +
$19.98