DRC18-40SB-P013 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC18-40SB-P013

The DRC18-40SB-P013 is a 40-position rectangular plug connector for size 16 socket contacts, featuring a bonded front seal with silicone adhesive. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DRC18-40SB-P013 is a DEUTSCH DRC series plug connector designed for reliable performance in harsh environments. It features a 40-cavity arrangement that accepts size 16 contacts (rated for 13 amps) and accommodates wire gauges from 14-22 AWG. This model is specified with 'B' keying to prevent mismating and includes the P013 modification, which incorporates a bonded front seal with silicone adhesive for enhanced sealing. The jackscrew mating mechanism ensures a secure and vibration-resistant connection, making it ideal for industrial and commercial transportation applications.

Search Keywords: DRC1840SBP013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC18-40SB-P013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Connector & Housing Type:
Housing for female terminals
Packaging Quantity:
125
Blank Cavity Position:
0
Number of Positions:
40
Agency/Standard:
SAE J2030
Number of Rows:
4
Terminal Position Assurance:
No
Serviceable:
Yes
Primary Locking Feature:
Contact Retainer
Contact Current Rating (Max):
13 A
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Sealable:
Yes
Packaging Method:
Box
Primary Product Color:
Black
Connector Position Assurance Capable:
No
Strain Relief:
Add By Accessory
Cable Exit Angle:
180°
Centerline (Pitch):
.216 in, 5.49 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.216 in, 5.49 mm
Product Length:
1.592 in, 40.44 mm
Operating Voltage:
250 VAC, 250 VDC
Product Width:
2.868 in, 72.85 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Height:
1.202 in, 30.53 mm
Mating Alignment:
With
Connector Shape:
Rectangular
Contact Size:
Size 16
Housing Material:
PPS GF
Contact Type:
Socket
Mating Alignment Type:
Keyed

FREQUENTLY ASKED QUESTIONS

Is DRC18-40SB-P013 RoHS compliant?

Yes, DRC18-40SB-P013 is RoHS compliant.

What is the lead time for DRC18-40SB-P013?

The standard lead time for DRC18-40SB-P013 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 182

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$39.99
5
$36.30
10
$35.58
25
$34.30
50
$32.67
100
$30.62
250 +
$29.16