DRC16-70SAE-P013
PLG, 70P, BLK, E, SEAL BOND, A ...
DESCRIPTION
The DRC16-70SAE-P013 is a 70-position plug connector with size 16 contacts designed for sealed, high-reliability connections in industrial and commercial transportation systems. This connector features environmental sealing (E designation) and is configured as a standard plug with Key A keying to ensure proper mating alignment and prevent incorrect connections. The connector accommodates 14–20 AWG wire (0.5–2.0 mm²) with a standard wire sealing range of 0.100–0.134 inches (2.54–3.40 mm) outside diameter to maintain environmental integrity in the rear connector cavities. With overall dimensions of 1.643 inches length × 1.421 inches height × 4.094 inches width (41.73 × 36.09 × 103.99 mm), it is suitable for panel-mount and in-line applications requiring robust environmental protection in harsh automotive and industrial environments.
Search Keywords: DRC1670SAEP013
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRC16-70SAE-P013 RoHS compliant?
Yes, DRC16-70SAE-P013 is RoHS compliant.
What is the lead time for DRC16-70SAE-P013?
The standard lead time for DRC16-70SAE-P013 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 40
Can Ship immediately
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
