DRC16-40S by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC16-40S

The DRC16-40S is a rectangular, 40-cavity plug connector that accepts size 16 DEUTSCH socket contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DRC16-40S is a rectangular plug connector from the DEUTSCH DRC series, designed to house 40 size 16 socket contacts. It features a rugged thermoplastic shell and utilizes a jackscrew for secure mating. This connector is rated for 13 amps per contact and accepts wire gauges from 14-20 AWG. It is environmentally sealed to an IP68 rating and operates across a temperature range of -55°C to +125°C, ensuring durability through 100 mating cycles and resistance to high vibration. Its robust design makes it suitable for in-line connections in industrial and commercial transportation applications where reliable performance is critical.

Search Keywords: DRC1640S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC16-40S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
Rectangular3726
Mounting:
Panel Mount3718
Body Orientation:
Straight3707
Gender:
PL3712
Number of Contacts:
40
Maximum Voltage Rating:
2503716VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DRC16-40S RoHS compliant?

Yes, DRC16-40S is RoHS compliant.

What is the lead time for DRC16-40S?

The standard lead time for DRC16-40S is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 188

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$29.85
5
$27.92
10
$26.64
25
$25.84
50
$24.73
100
$23.72
250 +
$23.08