help desk software
DRC12-40PA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC12-40PA

Conn Rectangular SKT 40 POS ST Panel Mount Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE part DRC12-40PA is a dependable rectangular socket connector with 40 positions, designed specifically for automotive applications. It features a rugged panel mount design for secure installation. This connector is built to withstand harsh automotive environments, making it an ideal choice for various automotive electronic systems.

Search Keywords: DRC1240PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC12-40PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Rectangular3726
Mounting:
Panel Mount3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
40
Maximum Voltage Rating:
2503716VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DRC12-40PA RoHS compliant?

Yes, DRC12-40PA is RoHS compliant.

What is the lead time for DRC12-40PA?

The standard lead time for DRC12-40PA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 139

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$14.96
10
$14.78
25
$14.47
50
$13.82
100
$13.09
250
$13.02
500 +
$12.88