DRB16-60SBE-L018
TE Connectivity / Deutsch AutomotiveThe DRB16-60SBE-L018 is a 60-position, sealable automotive housing for female terminals designed for wire-to-wire connections. ...
DESCRIPTION
The DRB16-60SBE-L018 is a rectangular, 60-position automotive connector housing from the DEUTSCH DRB series, intended for wire-to-wire power applications. It accommodates both size 16 and size 20 socket contacts, supporting maximum currents of 13A and 7.5A respectively. This cable-mounted housing is made from glass-filled polyamide and features an integrated primary locking mechanism for secure mating. With an IP68 and IP6K9K rating, it is environmentally sealed for robust protection against dust and water ingress. Its wide operating temperature range of -55°C to 125°C makes it suitable for harsh automotive and industrial environments requiring reliable connectivity.
Search Keywords: DRB1660SBEL018
SPECIFICATIONS
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
