help desk software
DRB16-102SAE-L018 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRB16-102SAE-L018

TE Connectivity / Deutsch Automotive

Conn Housing F 102 POS ST Cable Mount Black Package ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive DRB16-102SAE-L018 is a connector housing designed for automotive applications. It features a 102-position configuration and is intended for cable mounting. The housing comes in a sleek black package, providing a professional and aesthetically pleasing appearance. With TE Connectivity's reputation for quality and durability, this connector housing is sure to meet and exceed your automotive connectivity needs.

Search Keywords: DRB16102SAEL018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRB16-102SAE-L018
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
F3489
Termination Method:
N/A
Number of Contacts:
102
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C

IN STOCK: 336

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$38.77
5
$36.28
10
$32.16
25
$30.71
50
$28.79
100
$28.51
250 +
$28.22