help desk software
DRB12-48PBE-L018 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRB12-48PBE-L018

TE Connectivity / Deutsch Automotive

REC, 48P, BLK, E, CAP, B ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / DEUTSCH AUTOMOTIVE DRB12-48PBE-L018 is a high-performance rectangular connector designed for demanding automotive applications. Featuring 48 positions, this robust connector offers reliable electrical connections in harsh environments. Encased in a durable black housing, the DRB12-48PBE-L018 includes an integrated cap to protect the contact points from dust, moisture, and other contaminants, ensuring optimal performance and longevity. The 'E' designation signifies enhanced electrical properties, making it suitable for applications requiring superior connectivity and signal integrity. Whether used in commercial vehicles or automotive electronics, this component delivers exceptional durability and reliability. Ideal for use in wiring harnesses and electronic control units, this connector is designed to meet the rigorous demands of the transportation industry.

Search Keywords: DRB1248PBEL018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRB12-48PBE-L018
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Centerline (Pitch):
.15 in, .185 in, .264 in, 3.81 mm, 4.7 mm, 6.71 mm
Operating Temperature (Max):
125 °C, 257 °F
Agency/Standard:
SAE J2030
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
48
Packaging Method:
Box
Mating Pin Diameter:
.04 in, .063 in, .094 in, 1.02 mm, 1.59 mm, 2.39 mm
Product Length:
2.077 in, 52.76 mm
Serviceable:
Yes
Degree of Protection:
IP68 , IP6K9K
Primary Product Color:
Black
Number of Rows:
6
Operating Voltage:
250 VAC, 250 VDC
Connector & Contact Terminates To:
Wire & Cable
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Row-to-Row Spacing:
.025 in, .298 in, .306 in, .323 in, .331 in, .64 mm, 7.57 mm, 7.77 mm, 8.2 mm, 8.41 mm
Cable Exit Angle:
180°
Sealable:
Yes
Packaging Quantity:
36
Blank Cavity Position:
0
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Product Width:
2.606 in, 66.19 mm
Contact Current Rating (Max):
13 A, 25 A, 7.5 A
Primary Locking Feature:
Integrated in Housing
Terminal Position Assurance:
Yes
Circuit Application:
Power & Signal
Strain Relief:
With
Housing Material:
PA GF
Mating Alignment:
With
Connector Height:
2.606 in, 66.19 mm
Mating Alignment Type:
Keyed
Contact Type:
Pin
Connector Shape:
Rectangular
Contact Size:
Size 12 , Size 16 , Size 20
Connector Mounting Type:
Panel Mount

IN STOCK: 77

Ships today, if you order in

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$27.31
5
$23.38
10
$21.69
25
$19.93
50
$19.22
100
$18.06
250 +
$16.84