help desk software
DRB12-128PAE-L018 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRB12-128PAE-L018

REC, 128P, BLK, E, CAP, A ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Deutsch Automotive part DRB12-128PAE-L018 is a reliable and high-quality automotive connector designed for various applications. This connector features a rectangular shape and has 128 pins, making it ideal for connecting multiple wires and circuits in automotive systems. It comes in a sleek black color, adding a professional look to any automotive project.The "REC" in the description refers to the connector's rectangular shape, while the "BLK" indicates its black color. The "128P" specification states the number of pins in this connector. The "E" stands for the gender of the connector, where "E" signifies a receptacle or female connector. Additionally, this part includes a protective cap to safeguard the pins when not in use or during transportation. It also features a secure locking mechanism, ensuring a reliable and stable connection.The TE Connectivity / Deutsch Automotive DRB12-128PAE-L018 connector is a highly versatile and durable solution for automotive electrical systems, offering exceptional performance and easy installation.

Search Keywords: DRB12128PAEL018

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRB12-128PAE-L018
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Blank Cavity Position:
0
Number of Rows:
10
Connector & Housing Type:
Housing for Male Terminals
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Contact Current Rating (Max):
13 A, 25 A
Mating Pin Diameter:
.0625 in, .094 in, 1.59 mm, 2.39 mm
Packaging Method:
Box
Degree of Protection:
IP68 , IP6K9K
Circuit Application:
Power & Signal
Height:
2.966 in, 75.34 mm
Length:
2.291 in, 58.19 mm
Terminal Position Assurance:
Yes
Body Material:
PA GF
Operating Voltage:
250 VAC
Hybrid Connector:
Yes
Connector Mounting Type:
Bulkhead , Cable Mount (Free-Hanging) , Panel Mount
Packaging Quantity:
72
Centerline (Pitch):
.175 in, .264 in, 4.45 mm, 6.71 mm
Agency/Standard:
SAE J2030
Serviceable:
Yes
Primary Product Color:
Black
Connector Code:
A
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mounting Feature:
Without
Operating Temperature (Max):
125 °C, 257 °F
Strain Relief:
Yes
Sealable:
Yes
Number of Positions:
128
Connector Position Assurance Capable:
No
Width:
4.951 in, 125.75 mm
Cable Exit Angle:
180 °
Row-to-Row Spacing:
.3 in, .339 in, 7.62 mm, 8.61 mm
Polarized:
Yes

FREQUENTLY ASKED QUESTIONS

Is DRB12-128PAE-L018 RoHS compliant?

Yes, DRB12-128PAE-L018 is RoHS compliant.

What is the lead time for DRB12-128PAE-L018?

The standard lead time for DRB12-128PAE-L018 is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 53

Ships today, if you order in

On Order: 108   can ship 9/21/26 

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$54.87
5
$50.70
10
$46.47
25
$46.00
50
$45.54
100
$45.08
250 +
$44.63