3-2600026-6
TE Connectivity / Deutsch Automotive3CCT BROWN RECEP W/LARGE SEAL
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
3CCT BROWN RECEP W/LARGE SEAL
Search Keywords: 326000266
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600026-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack:
1
Connector Position Assurance Capable:
No
Primary Product Color:
BROWN
Hybrid Connector:
No
Sealable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Number of Rows:
1
Number of Positions:
3
Connector & Housing Type:
Receptacle
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.34 in, 8.66 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 10,400
Ships today, if you order in
Minimum Order Quantity: 42
Qty
Unit Price
42
$1.53
50
$1.39
100
+
$1.27
English
Chinese
Spanish
