help desk software
3-2600026-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

3-2600026-2

3CCT GREEN RECEP W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

3CCT GREEN RECEP W/LARGE SEAL

Search Keywords: 326000262

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600026-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Sealable:
Yes
Primary Product Color:
Green
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Position Assurance Capable:
No
Number of Positions:
3
Number of Rows:
1
Connector & Housing Type:
Receptacle
Hybrid Connector:
No
Centerline (Pitch):
.34 in, 8.66 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 3-2600026-2 discontinued?

Yes, 3-2600026-2 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 3-2600026-2?

The recommended replacement for 3-2600026-2 is DT04-3P from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 3-2600026-2 RoHS compliant?

Yes, 3-2600026-2 is RoHS compliant.

What is the lead time for 3-2600026-2?

The standard lead time for 3-2600026-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,592

Can Ship immediately

Minimum Order Quantity: 41

Price (USD)

Qty
Unit Price
41
$1.7300
50
$1.5700
100
$1.3000
250
$1.1300
500
$1.0200
1,000 +
$0.9282

Tools/3D Models

Product Guides