help desk software
3-2600026-1 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

3-2600026-1

TE Connectivity / Deutsch Automotive

3CCT GREY RECEP W/LARGE SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3CCT GREY RECEP W/LARGE SEAL

Search Keywords: 326000261

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600026-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
Yes
Number of Rows:
1
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Number of Positions:
3
Primary Product Color:
Gray
Connector & Housing Type:
Receptacle
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.34 in, 8.66 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Triangular
Mating Alignment:
With
Contact Size:
Size 16
Mating Alignment Type:
Polarized
Hybrid Connector:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 22,400

Ships today, if you order in

Minimum Order Quantity: 43

Qty
Unit Price
43
$1.51
50
$1.37
100
$1.13
250 +
$0.99
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
DT04-3P
DT04-3P
VIEW PRODUCT