help desk software
3-2600022-5 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

3-2600022-5

TE Connectivity / Deutsch Automotive

2CCT ORANGE RECEP W/SMALL SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2CCT ORANGE RECEP W/SMALL SEAL

Search Keywords: 326000225

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600022-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
Yes
Hybrid Connector:
No
Number of Rows:
1
Primary Product Color:
Orange
Primary Locking Feature:
Integrated in Housing
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Number of Positions:
2
Connector Position Assurance Capable:
No
Connector & Housing Type:
Receptacle
Centerline (Pitch):
.216 in, 5.5 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 12,000

Ships today, if you order in

Minimum Order Quantity: 67

Qty
Unit Price
67
$1.0600
100
$0.8772
250
$0.7650
500
$0.6936
1,000 +
$0.6222
RECOMMENDED REPLACEMENT
DT04-2P-C015
DT04-2P-C015
VIEW PRODUCT

Tools/3D Models

Product Guides