3-2600022-4
TE Connectivity / Deutsch Automotive2CCT BROWN RECEP W/SMALL SEAL
RoHS Compliant
Discontinued
DESCRIPTION
2CCT BROWN RECEP W/SMALL SEAL
Search Keywords: 326000224
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600022-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Number of Rows:
1
Connector Position Assurance Capable:
No
Primary Product Color:
BROWN
Hybrid Connector:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
Yes
Number of Positions:
2
Connector & Housing Type:
Receptacle
Centerline (Pitch):
.216 in, 5.5 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 12,000
Ships today, if you order in
Minimum Order Quantity: 59
Qty
Unit Price
59
$1.2100
100
$0.9894
250
$0.8670
500
$0.7752
1,000
+
$0.7140
English
Chinese
Spanish
