help desk software
3-2600022-3 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

3-2600022-3

TE Connectivity / Deutsch Automotive

2CCT WHITE RECEP W/SMALL SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2CCT WHITE RECEP W/SMALL SEAL

Search Keywords: 326000223

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
3-2600022-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector & Housing Type:
Receptacle
Connector Position Assurance Capable:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Positions:
2
Primary Product Color:
White
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Number of Rows:
1
Sealable:
Yes
Centerline (Pitch):
.216 in, 5.5 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Polarized
Connector Shape:
Rectangular
Mating Alignment:
With
Contact Size:
Size 16
Hybrid Connector:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 22,975

Ships today, if you order in

Minimum Order Quantity: 90

Qty
Unit Price
90
$0.7232
450
$0.7099
900
$0.6977
1,000
$0.6712
4,000
$0.5549
10,000 +
$0.4774
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
DT04-2P-C015
DT04-2P-C015
VIEW PRODUCT