help desk software
2600043-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600043-2

12CCT PLUG BLACK K A W/SMALL SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

12CCT PLUG BLACK K A W/SMALL SEAL

Search Keywords: 26000432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600043-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Rows:
2
Connector Code:
A
Connector & Housing Type:
Plug
Primary Product Color:
Black
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
Yes
Connector System:
Wire-to-Wire
Hybrid Connector:
No
Primary Locking Feature:
Integrated in Housing
Connector Position Assurance Capable:
No
Number of Positions:
12
Centerline (Pitch):
.175 in, 4.45 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature (Max):
125 °C, 257 °F
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600043-2 discontinued?

Yes, 2600043-2 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600043-2?

The recommended replacement for 2600043-2 is DT06-12SA-C015 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600043-2 RoHS compliant?

Yes, 2600043-2 is RoHS compliant.

What is the lead time for 2600043-2?

The standard lead time for 2600043-2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,316

Ships today, if you order in

Minimum Order Quantity: 30

Price (USD)

Qty
Unit Price
30
$2.05
200
$2.01
350
$1.97
650 +
$1.94

Tools/3D Models

Product Guides