help desk software
2600042-7 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600042-7

12CCT RECEP BLACK K A W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

12CCT RECEP BLACK K A W/LARGE SEAL

Search Keywords: 26000427

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600042-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector & Housing Type:
Receptacle
Connector Code:
A
Connector System:
Wire-to-Wire
Number of Rows:
2
Connector Position Assurance Capable:
No
Primary Product Color:
Black
Sealable:
Yes
Number of Positions:
12
Primary Locking Feature:
Integrated in Housing
Hybrid Connector:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.175 in, 4.45 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600042-7 discontinued?

Yes, 2600042-7 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600042-7?

The recommended replacement for 2600042-7 is DT04-12PA from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600042-7 RoHS compliant?

Yes, 2600042-7 is RoHS compliant.

What is the lead time for 2600042-7?

The standard lead time for 2600042-7 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,500

Ships today, if you order in

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$1.96
200
$1.92
350
$1.90
650 +
$1.86

Tools/3D Models

Product Guides