2600038-7 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600038-7

8CCT RECEP BLACK K A W/LARGE SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

8CCT RECEP BLACK K A W/LARGE SEAL

Search Keywords: 26000387

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600038-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Number of Rows:
2
Number of Positions:
8
Connector & Housing Type:
Receptacle
Connector Position Assurance Capable:
No
Hybrid Connector:
No
Connector System:
Wire-to-Wire
Primary Locking Feature:
Integrated in Housing
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Product Color:
Black
Sealable:
Yes
Connector Code:
A
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Centerline (Pitch):
.21 in, 5.45 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600038-7 discontinued?

Yes, 2600038-7 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600038-7?

The recommended replacement for 2600038-7 is DT04-08PA from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600038-7 RoHS compliant?

Yes, 2600038-7 is RoHS compliant.

What is the lead time for 2600038-7?

The standard lead time for 2600038-7 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 600

Can Ship immediately

Minimum Order Quantity: 55

Price (USD)

Qty
Unit Price
55
$2.85
150
$2.80
250
$2.75
300
$2.65
500 +
$2.39

Tools/3D Models

Product Guides