2600034-9
TE Connectivity / Deutsch Automotive6CCT RED RECEP W/SMALL SEAL
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
6CCT RED RECEP W/SMALL SEAL
Search Keywords: 26000349
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600034-9
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Primary Product Color:
Red
Connector & Housing Type:
Receptacle
Sealable:
Yes
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Connector Mounting Type:
Cable Mount (Free-Hanging)
Hybrid Connector:
No
Number of Rows:
2
Number of Positions:
6
Connector Position Assurance Capable:
No
Centerline (Pitch):
.177 in, 4.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Temperature (Max):
125 °C, 257 °F
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 9,500
Can Ship immediately
Minimum Order Quantity: 27
Price (USD)
Qty
Unit Price
27
$2.43
50
$2.22
100
$1.82
250
$1.59
500
+
$1.27
English
Chinese
Spanish
