help desk software
2600034-2 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2600034-2

6CCT GREY RECEP W/SMALL SEAL

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

6CCT GREY RECEP W/SMALL SEAL

Search Keywords: 26000342

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600034-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sealable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Primary Product Color:
Gray
Primary Locking Feature:
Integrated in Housing
Packaging Quantity:
500
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Number of Positions:
6
Number of Rows:
2
Connector & Housing Type:
Receptacle
Hybrid Connector:
No
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.177 in, 4.5 mm
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2600034-2 discontinued?

Yes, 2600034-2 from Te Connectivity / Deutsch Automotive is discontinued (end-of-life May 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2600034-2?

The recommended replacement for 2600034-2 is DT04-6P-C015 from TE Connectivity / Deutsch Automotive, available from Master Electronics.

Is 2600034-2 RoHS compliant?

Yes, 2600034-2 is RoHS compliant.

What is the lead time for 2600034-2?

The standard lead time for 2600034-2 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 55

Price (USD)

Qty
Unit Price
55
$1.76
200
$1.73
400 +
$1.70

Tools/3D Models

Product Guides